1217068-1
MAG-MATE TERMINAL 19-17 TPBR
Easily and securely terminate magnet wire with our MAG-MATE Terminal 19-17 TPBR. Designed for efficient and reliable connections, this push-in terminal is crafted for use with 19-17 AWG wire. Featuring IDC standard termination, it ensures a hassle-free installation process. With its durable construction and RoHS compliance, it meets high industry standards for quality and environmental responsibility. Perfect for a wide range of applications, our MAG-MATE Terminal is a must-have for any project requiring secure wire termination.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217068-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217068-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Terminal Orientation: | Twisted |
Underplating Material: | Nickel |
Material Thickness: | .4 mm / .016 in |
Overall Length: | 33.55 mm / 1.32 in |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .4 mm / .016 in |
Terminal Height: | 12.83 mm / .505 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |