2-1601049-2
131-112-002=TAB,187X020,STDSMZ
Introducing our SIAMEZE series Magnet Wire Terminals, essential components for seamless connectivity in various applications. Featuring IDC Standard termination method and Tab terminal type, these terminals ensure secure and efficient wire connections. With mating retention through Barbs and Holes, they offer stability and ease of use. Crafted for reliable performance, they are ideal for a wide range of projects. Rest assured, these terminals are RoHS compliant, aligning with environmental regulations. Explore their versatility in our collection of Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs. Elevate your connectivity solutions with our premium Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601049-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601049-2 |
Plating Material: | Pre-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 20.45 mm / .8 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .635 mm / .025 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-112-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |