2-1601039-1
131-086-000=TAB,2.8X.51,STDSMZ
Enhance wire connections with these SIAMEZE push wire terminals. Featuring IDC standard termination method and tab terminal type, they ensure secure and efficient assembly. Mating retention is guaranteed with barbs and holes, while their compliance with RoHS regulations underscores their environmental responsibility. A vital component in any electrical project, these terminals offer reliable performance, making them a must-have for professionals and DIY enthusiasts alike. Upgrade your wire termination process with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601039-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601039-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 16.63 mm / .655 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-086-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |