4-1601081-2

031-151-025=CONTACTOR,STD,SMZ

Enhance your connectivity with our SIAMEZE series Magnet Wire Terminals. Featuring IDC Standard termination method, these terminals offer secure and efficient wire connections. Engineered for optimal performance, they ensure reliable conductivity in various applications. With RoHS compliance, you can trust in their environmental responsibility. Explore our range of Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs for comprehensive connectivity solutions. Elevate your projects with our high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1601081-2
Series: SIAMEZE
Termination Method: IDC Standard
Product: Magnet Wire Terminals
SKU: AMP4-1601081-2
Plating Material: Pre-Silver
Terminal Orientation: Straight
Underplating Material: Nickel
Mating Tab Width: 3 mm / .118 in
Mating Tab Thickness: .51 mm / .021 in
Material Thickness: .5 mm / .02 in
Overall Length: 41.9 mm / 1.64 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .5 mm / .02 in
Terminal Height: 8.4 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 031-151-025

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: