1601035-1
131-082-000=TAB,187X032,STDSMZ
Elevate your wire connection game with our SIAMEZE series Magnet Wire Terminals. Designed for seamless integration, these terminals feature IDC Standard termination method for easy installation. The Tab terminal type ensures secure fastening, while mating retention via Barbs and Holes guarantees stability. Perfect for a range of applications, these terminals are RoHS compliant, making them not only efficient but also environmentally friendly. Upgrade your connectivity with these high-quality components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601035-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601035-1 |
Plating Material: | Unplated |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 16.64 mm / .655 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Comment: | Inserted height above the pocket is 8.26mm [.325]. |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-082-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |