2-1601083-2
131-154-025=CONTACTOR,STD,SMZ
Elevate your wire termination game with our SIAMEZE series Magnet Wire Terminals. These high-performance connectors feature IDC Standard termination method, ensuring secure and efficient connections every time. Perfect for a wide range of applications, from industrial to DIY projects, these terminals guarantee reliable performance. Rest assured, our commitment to RoHS compliance means you can use them with confidence. Explore the possibilities and streamline your wiring tasks with these top-of-the-line connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601083-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601083-2 |
Plating Material: | Pre-Silver |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .51 mm / .021 in |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 32.2 mm / 1.268 in |
Magnet Wire Size: | 34 - 18 AWG / .82 - .02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 8.4 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-154-025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |