2-1601077-1
131-148-000=PIN,084DIA,STD,SMZ
Introducing our SIAMEZE series Magnet Wire Terminals, designed for reliable and efficient wire connections. Featuring IDC Standard termination method, these terminals are easy to install, making them ideal for various applications. With a Pin terminal type and compatibility with wire sizes ranging from 18 to 34 AWG (.02 to .82 mm²), they offer versatility in connectivity. The Pin terminal splice type ensures secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and performance of our Magnet Wire Terminals for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601077-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Wire Size: | .02 - .82 mm², 18 - 34 AWG |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601077-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Pin Diameter: | 2.13 mm / .084 in |
Mating Tab Thickness: | 2.13 mm |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 18.24 mm / .718 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 8.89 mm / .35 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Part Alias: | 131-148-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |