6-1601046-1
231-101-000=WIRE2WIRE,STD,SMZ
Enhance your wire termination process with our SIAMEZE series Push Wire Terminals. Designed for efficient and reliable connectivity, these terminals feature IDC Standard termination method for easy installation. The mating retention type with barbs ensures secure connections, while the rohs_compliance guarantees environmental sustainability. Ideal for various applications, these terminals are a must-have in any toolkit for seamless wire management. Elevate your connectivity game with our high-quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1601046-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Mating Retention Type: | Barbs |
Product: | Magnet Wire Terminals |
SKU: | AMP6-1601046-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Wire Insulation Diameter (Max): | 2.9 mm / .115 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Accepts Wire Insulation Diameter Range: | 2.9 mm / .115 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .8 mm² |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Wire/Cable Type: | Magnet Wire / Lead Wire |
Operating Temperature Range: | -40 - 175 °C / -40 - 347 °F |
Part Alias: | 231-101-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/16/2022 | P-22-022365 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. we hereby inform you about transfer of tools for below mentioned PNs. Tools will be transferred from TE Lickdale plant to TE Collegno plant. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from June 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |