2-1755142-3

7022WDI=RLY,STD,OFF,2P,96V,50S,I

Enhance your electronic control system with the Agastat 7000 series Off-Delay Time Delay Relay. Featuring a robust design with a Mounting Bracket for easy installation, this relay offers reliable performance with a contact arrangement of 2 Form C, DPDT, 2 C/O. Operating at an amperage of 10 A at 240 VAC, it's suitable for various applications. The control is conveniently managed through a Knob, and with Screw Terminals for quick and secure connections. With an input voltage of 96 VDC, this relay is a versatile component for time-sensitive operations. Rest assured of its quality as it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your relay system with this high-performance, efficient Agastat time delay relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1755142-3
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 96 VDC
Control Type: Knob
SKU: AMP2-1755142-3
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 5 - 50 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: