4-1423166-7
7024RBT=RLY,STD,OFF,4P,60V,7S,T
Enhance your control system with the Agastat 7000 series Off-Delay Time Delay Relay. This reliable component offers a contact arrangement of 4 Form C, providing 4PDT functionality for versatile applications. With an amperage of 10 A at 240 VAC, it ensures efficient performance. The screw terminal termination type simplifies installation, while the mounting bracket design offers flexibility in placement. Operating at 60 VDC input voltage, it's suitable for various electronic setups. The knob control type allows for easy adjustment, and with a repeatability of ±5%, you can trust in its precision. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's compact yet powerful. Upgrade your setup with this RoHS compliant time delay relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1423166-7 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Input Voltage: | 60 VDC |
Control Type: | Knob |
SKU: | AMP4-1423166-7 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | .5 - 5 seconds |
Option: | Auxiliary Switch - Two Step Timing |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 4-1423166-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |