5-1423161-2

7014OH=RLY,STD,ON,4P,24V,30M

Enhance your control systems with the Agastat 7000 series Time Delay Relay, featuring a robust construction and reliable performance. With an amperage of 10 A at 240 VAC, this relay is designed for demanding applications. Its mounting bracket ensures easy installation, while the screw terminals provide secure connections. Operating as an On-Delay device with a repeatability of ±10%, it offers precise timing control. The 4 Form C contact arrangement (4PDT, 4 C/O) allows for versatile switching options. Set the delay time between 3 and 30 minutes, ideal for customizing your system's response. Powered by 24 VDC input voltage and controlled via a knob, this relay offers flexibility in operation. Despite not being RoHS compliant, its performance and durability make it a valuable asset in various industrial settings. Elevate your relay systems with the Agastat 7000 series Time Delay Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1423161-2
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Repeatability: ±10%
Termination Type: Screw Terminals
Dimensions: 147.82 x 82.55 x 84.32 mm, 5.82 x 3.25 x 3.32 in
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Delay Time: 3 - 30 minutes
Input Voltage: 24 VDC
Control Type: Knob
SKU: AMP5-1423161-2
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: