5-1472981-5
7022GC=RLY,STD,OFF,2P,240V50HZ,15S
Introducing the Agastat 7000 series Off-Delay Time Delay Relay, a highly reliable component for precise timing applications. With a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay ensures efficient control of electrical circuits. Operating at 10 A and 240 VAC, it offers robust performance in various settings. The screw terminals make installation quick and convenient, while the mounting bracket provides stability. Featuring a control knob for easy adjustment, this relay is perfect for industrial automation, HVAC systems, and more. Trust in the quality and accuracy of the Agastat 7000 series for all your timing needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1472981-5 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 240 VAC |
Control Type: | Knob |
SKU: | AMP5-1472981-5 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 1.5 - 15 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |