4-1755142-8

7022RHA2I=RLY,STD,OFF,2P,60V,30M,A2,I

Enhance your control system with the Agastat 7000 series Time Delay Relay, offering reliable performance with a 10A at 240VAC rating. Designed for versatile application, this DPDT relay features a mounting bracket for easy installation and screw terminals for secure connectivity. Its off-delay operation type provides precise timing control, while the control knob allows for effortless adjustment. With two Form C (2 C/O) contacts, it ensures efficient signal switching. Operating at 60VDC input voltage, this relay is suitable for a wide range of industrial settings. Rest assured of its quality and compliance with RoHS standards. Upgrade your relay system with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1755142-8
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 60 VDC
Control Type: Knob
SKU: AMP4-1755142-8
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 180 - 1800 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: