5-1472981-4

7022JF=RLY,STD,OFF,2P,208V,10M

Enhance your control system with the Agastat 7000 series Off-Delay Time Delay Relay. This high-performance relay offers 10 A at 240 VAC, making it ideal for a variety of applications. Featuring a Mounting Bracket for easy installation, Screw Terminals for secure connections, and a Knob control type for precise adjustment, this relay ensures reliable operation. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. RoHS compliant and designed for longevity, it's a durable and eco-friendly solution for your timing needs. Elevate your system's performance with the Agastat 7000 series Time Delay Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1472981-4
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 208 VAC
Control Type: Knob
SKU: AMP5-1472981-4
Multiple Timing Ranges: Without
Actuating System: AC
Timing Range (Off-Time): 60 - 600 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: