1755150-3

7012FA=RLY,STD,ON,2P,127V50HZ,1S

Enhance control and precision in your electrical systems with the Agastat 7000 series Time Delay Relay. This versatile device, featuring a contact arrangement of 2 Form C (DPDT), offers dependable performance with its 10 A rating at 240 VAC. Ideal for On-Delay operations, it provides adjustable delay times from 0.1 to 1 second, allowing for tailored functionality. With a secure Mounting Bracket and Screw Terminals for easy installation, this relay is designed for convenience. Operated via a Knob control and compatible with 127 VAC input voltage, it ensures seamless integration into your setup. Upgrade to the Agastat 7000 for efficient and reliable timing solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1755150-3
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: .1 - 1 seconds
Input Voltage: 127 VAC
Control Type: Knob
SKU: AMP1755150-3
Multiple Timing Ranges: Without
Actuating System: AC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: