2-1755142-0
7022WCITV=RLY,STD,OFF,2P,96V,15S,I,T,V
Enhance timing precision in your electrical systems with the Agastat 7000 series Off-Delay time delay relay. Designed for reliable performance, this relay features a contact arrangement of 2 Form C (DPDT) for versatile connectivity. Operating at 10 A and 240 VAC, it ensures efficient power management. With ±5% repeatability, you can trust in its accuracy. The screw terminals provide secure and convenient installation, while the mounting bracket offers flexibility in placement. Controlled by a knob and compatible with 96 VDC input voltage, it's suitable for a variety of applications. RoHS compliance guarantees environmentally friendly usage. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's a compact yet powerful solution for your relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1755142-0 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 96 VDC |
Control Type: | Knob |
SKU: | AMP2-1755142-0 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 1.5 - 15 seconds |
Option: | Auxiliary Switch - Two Step Timing / Tamper-Proof Cap - Transparent / Transient/Surge Protection |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 2-1755142-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |