4-1755142-0
7022SFM=RLY,STD,OFF,2P,250V,10M,M
Enhance your control system with the Agastat 7000 series Off-Delay Time Delay Relay. Designed for reliable performance, this relay features a 10A capacity at 240VAC, making it ideal for various industrial applications. With a mounting bracket for easy installation and screw terminals for secure connections, it ensures convenience and efficiency. The 2 Form C (DPDT) contact arrangement provides versatile switching capabilities, while the knob control allows for precise adjustment. Operating at 250VDC, it offers reliable performance in demanding environments. Upgrade your setup with this high-quality relay, a must-have for time-sensitive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1755142-0 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP4-1755142-0 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 60 - 600 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |