5-1472981-0
7022L19C=RLY,STD,OFF,2P,220V,60HZ,15S
Enhance your control systems with the Agastat 7000 series Off-Delay Time Delay Relay, offering precise timing functions for optimal operation. With a 10A capacity at 240VAC, this relay is a dependable choice for industrial applications. Featuring a Mounting Bracket for easy installation, Screw Terminals for secure connections, and a Knob for convenient adjustment, it ensures user-friendly operation. The DPDT contact arrangement with 2 C/O contacts allows for versatile control options. Operating at 48VAC, it meets the needs of diverse systems. Trust in its reliability and efficiency for your time-delay requirements. Non-RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1472981-0 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 48 VAC |
Control Type: | Knob |
SKU: | AMP5-1472981-0 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 1.5 - 15 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |