7-1472995-2

7012OBI2=RLY,STD,ON,2P,24V,5S,I2

Enhance your control system with the Agastat 7000 series On-Delay Time Delay Relay. Designed for precision timing, this relay offers a delay time range of 0.5 to 5 seconds, perfect for a variety of applications. With a contact arrangement of 2 Form C (DPDT), you can rely on its efficiency and versatility. Featuring a mount type of Mounting Bracket and termination type of Screw Terminals, installation is a breeze. The control knob allows for easy adjustment, while the 24 VDC input voltage ensures compatibility with different setups. Trust in the quality and performance of this relay for seamless operation in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1472995-2
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: .5 - 5 seconds
Input Voltage: 24 VDC
Control Type: Knob
SKU: AMP7-1472995-2
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: