3-1755142-6
7022WKV=RLY,STD,OFF,2P,96V,300S,V
Enhance your control system with the Agastat 7000 series Off-Delay Time Delay Relay, featuring a reliable 10A at 240VAC amperage rating for efficient operation. With a compact Mounting Bracket design and Screw Terminals for easy installation, this DPDT relay offers two C/O contact arrangement for versatile connectivity. The Knob control type allows for precise adjustment, while its 96VDC input voltage ensures compatibility with a range of applications. With ±10% repeatability and RoHS compliance, this relay guarantees both performance and environmental responsibility. Upgrade your timing modules with this essential component for seamless automation in any setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1755142-6 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 96 VDC |
Control Type: | Knob |
SKU: | AMP3-1755142-6 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 1 - 300 seconds |
Option: | Transient/Surge Protection |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 3-1755142-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |