4-1472995-8

7012QD=RLY,STD,ON,2P,12V,50S

Introducing the Agastat 7000 series Time Delay Relay, engineered for precise control in various applications. With an amperage of 10 A at 240 VAC, this relay is capable of handling high-power loads with ease. Featuring a convenient Mounting Bracket, installation is straightforward. The On-Delay operation type ensures reliable performance, while the Screw Terminals offer secure connections. The 2 Form C, DPDT contact arrangement provides flexibility, with 2 C/O contacts for versatile switching. Adjustable delay time settings from 5 to 50 seconds allow for customizable functionality. Powered by 12 VDC input voltage and controlled via a Knob, this relay offers user-friendly operation. While not RoHS compliant, the Agastat 7000 series Time Delay Relay remains a dependable choice for your timing control needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1472995-8
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 5 - 50 seconds
Input Voltage: 12 VDC
Control Type: Knob
SKU: AMP4-1472995-8
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: