3-1755142-2
7022MEIM=RLY,STD,OFF,2P,28V,200S,I,M
Enhance your electronic systems with the Agastat 7000 series Off-Delay Time Delay Relay. This essential component offers reliable performance with a contact arrangement of 2 Form C (DPDT) for versatile connectivity. Operating at 10 A and 240 VAC, it ensures efficient power management. With a repeatability of ±5%, precision is guaranteed in timing functions. The screw terminal termination type facilitates easy installation, while the mounting bracket ensures secure placement. Control is intuitive with a knob interface, and the compact dimensions of 4.52 x 3.25 x 3.09 inches make it ideal for various applications. Compliant with RoHS standards, this relay prioritizes environmental responsibility. Upgrade your setup with this essential time delay module.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1755142-2 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 28 VDC |
Control Type: | Knob |
SKU: | AMP3-1755142-2 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 20 - 200 seconds |
Option: | Dust-Tight Gasketing / Tamper-Proof Cap - Transparent |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |