3-1755142-9
7022SHM=RLY,STD,OFF,2P,250V,30M,M
Enhance your electrical system with the Agastat 7000 series Off-Delay Time Delay Relay. This high-performance relay features a 10A amperage capacity at 240VAC, making it ideal for various applications. With a durable Mounting Bracket design and Screw Terminal termination type, installation is a breeze. The 2 Form C (DPDT) contact arrangement provides reliable switching, offering 2 C/O output options for efficient control. Operated by a convenient Knob control, this relay is perfect for time-sensitive operations. With RoHS compliance and a 250VDC input voltage, it meets international standards for safety and quality. Upgrade your setup with this versatile and dependable Time Delay Relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1755142-9 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP3-1755142-9 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 180 - 1800 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |