1-1755148-3

7012SCLL=RLY,STD,ON,2P,250V,15S,LL

Enhance your control systems with the Agastat 7000 series Time Delay Relay, offering reliable performance for precise timing applications. This DPDT relay features 2 Form C contact arrangement with 2 C/O terminals, ensuring versatile connectivity. With an amperage of 10A at 240VAC, it delivers robust power handling. The On-Delay operation type, adjustable delay time of 1.5 to 15 seconds, and screw terminal termination make it suitable for various setups. Control is intuitive with the knob interface, while the durable Mounting Bracket ensures easy installation. Operating at 250VDC and non-RoHS compliant, this relay is ideal for critical timing tasks in industrial and automation environments. Upgrade your systems with this high-performance time delay relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1755148-3
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 1.5 - 15 seconds
Input Voltage: 250 VDC
Control Type: Knob
SKU: AMP1-1755148-3
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: