6-1472981-2

7022ADB=RLY,STD,OFF,2P,120V,50S,B

Enhance your electrical control systems with the Agastat 7000 Series Off-Delay Time Delay Relay. Designed for precise timing operations, this relay features a 10A capacity at 240VAC, making it suitable for a variety of applications. With a convenient Mounting Bracket for easy installation, it offers reliable performance in industrial settings. The 2 Form C (DPDT) contact arrangement provides versatile switching capabilities, while Screw Terminals ensure secure connections. Operating at 110-120VAC input voltage, it is controlled with a simple Knob interface. Trust in the quality and efficiency of this RoHS-compliant relay to meet your timing needs with precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1472981-2
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 110 - 120 VAC
Control Type: Knob
SKU: AMP6-1472981-2
Multiple Timing Ranges: Without
Actuating System: AC
Timing Range (Off-Time): 5 - 50 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: