3-1423165-0
7024AAT=RLY,STD,OFF,4P,120V,1S,T
Enhance your industrial control systems with the Agastat 7000 series Off-Delay Timing Relay. Designed for precision and reliability, this device offers a contact arrangement of 4 Form C (4PDT) for versatile switching applications. With an amperage rating of 10 A at 240 VAC, it ensures efficient performance. The 110-120 VAC input voltage, along with screw terminal termination, allows for easy installation. Operating with a repeatability of ±5%, and featuring a knob control type, this relay offers precise timing adjustments. Its robust Mounting Bracket design, with dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), ensures durability in diverse environments. Upgrade your control setup with this RoHS-compliant Time Delay Relay, a reliable component for your industrial automation needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1423165-0 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP3-1423165-0 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | .1 - 1 seconds |
Option: | Auxiliary Switch - Two Step Timing |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 3-1423165-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |