3-1755142-0

7022WIY1=RLY,STD,OFF,2P,96V,60M,Y1

Enhance your control systems with the Agastat 7000 series Time Delay Relay, offering reliable performance in a compact design. Operating with an amperage of 10 A at 240 VAC, this relay features an Off-Delay operation type with a repeatability of ±10%, ensuring precise timing in your applications. With a contact arrangement of 2 Form C, DPDT, 2 C/O, and termination via Screw Terminals, it provides versatile connectivity options. The input voltage of 96 VDC, along with a control type knob, allows for convenient adjustment. RoHS compliance signifies its eco-friendly design. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) and mounted with a Mounting Bracket, this relay is ideal for various industrial and electronic setups. Elevate your time delay control with the Agastat 7000 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1755142-0
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±10%
Termination Type: Screw Terminals
Dimensions: 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 96 VDC
Control Type: Knob
SKU: AMP3-1755142-0
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 360 - 3600 seconds
Option: Horizontal Operation Without Panel Mounting
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays
Part Alias: 3-1755142-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: