5-1423161-1
7014RB=RLY,STD,ON,4P,60V,5S
Enhance your control systems with the Agastat 7000 series Time Delay Relay, designed for precision timing in a variety of applications. This versatile relay features a 10A capacity at 240VAC, with a 4 Form C, 4PDT contact arrangement for reliable performance. The on-delay operation type, adjustable from 0.7 to 7 seconds, offers flexibility in timing control. With a secure Mounting Bracket and Screw Terminals for easy installation, and a Knob for intuitive adjustment, this relay is user-friendly and efficient. Ideal for industrial settings, it's a dependable component for managing processes with precision.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1423161-1 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Delay Time: | .7 - 7 seconds |
Input Voltage: | 60 VDC |
Control Type: | Knob |
SKU: | AMP5-1423161-1 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |