4-1423166-5

7024NEITV=RLY,STD,OFF,4P,48V,200S,I,T,V

Enhance your industrial automation systems with the Agastat 7000 series Time Delay Relay. This powerful component features a 4 Form C contact arrangement, offering four poles with double throw functionality for versatile control applications. Operating on 48VDC input voltage, it delivers reliable performance with a 10A rating at 240VAC. The off-delay operation type, controlled by a convenient knob, ensures precise timing functions. With a mounting bracket for easy installation and screw terminals for secure connections, this relay is a must-have for efficient and accurate timing control in a variety of settings. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your relay needs. Elevate your system's performance with the Agastat 7000 Time Delay Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1423166-5
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Input Voltage: 48 VDC
Control Type: Knob
SKU: AMP4-1423166-5
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 20 - 200 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: