2-1755148-7

7012NBL=RLY,STD,ON,2P,48V,5S,L

Enhance your control system with the Agastat 7000 series Time Delay Relay, offering precise timing capabilities for critical operations. This versatile relay features a 10 A capacity at 240 VAC, with a DPDT contact arrangement for reliable switching. The on-delay operation type, adjustable from 0.5 to 5 seconds, ensures efficient performance in various applications. Designed for easy installation, it comes with a mounting bracket and screw terminals for secure connectivity. With an input voltage of 48 VDC and a convenient knob control, it's perfect for customizing timing functions with ease. Trust in its quality and durability for seamless operation in industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1755148-7
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: .5 - 5 seconds
Input Voltage: 48 VDC
Control Type: Knob
SKU: AMP2-1755148-7
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: