Enhance your power connector applications with our Commercial Pin and Socket Connectors, featuring a cable mount design for seamless integration. These contacts, made of durable phosphor bronze with gold plating, ensure reliable performance in a wide range of environments. With CSA and UL standards met, you can trust in their quality and safety. Suitable for wire-to-wire connections in appliances and other devices, these contacts accommodate 18-24 AWG wire sizes. Operating efficiently at temperatures ranging from -55 to 105°C (-67 to 221°F), they guarantee consistent functionality. Each package includes 6500 pieces, making them ideal for large-scale projects. RoHS compliant and ECCN classified as EAR99, these contacts prioritize both environmental responsibility and regulatory compliance. Upgrade your connectivity solutions with these high-performance Commercial Pin and Socket Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 350628-6
Series: Commercial Pin and Socket Connectors
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 6500
Cable Type: Discrete Wire
Contact Amperage: 9 A
Termination Type: Crimp
GPL: 106
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Contact Termination Plating Thickness: 1.27 µm, 50 µin
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1185
Wire Size: 18 - 24 AWG, .2 - .82 mm²
Contact Design: Formed Socket
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Nickel
ECCN: EAR99
Contact Underplating Thickness: 31.49 µin, .8 µm
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .05 - .11 in, 1.27 - 2.79 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Nickel
Crimp Area Plating Thickness: 31.5 µin, .8 µm
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Standards Met: CSA ;UL
Part Aliases: 350628-6
SKU: AMP350628-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: