4-1423179-2

7032PCHI2V=RLY,STD,DBH,2P,125V,20S,30M,I

Enhance your control system with the Agastat 7000 series Time Delay Relay. Designed for precision timing, this relay offers a delay time range of 2 to 20 seconds, perfect for various applications. Operating with a 10 A capacity at 240 VAC, it ensures reliable performance. Featuring a Mounting Bracket for easy installation, Screw Terminals for secure connections, and a Knob control type for user-friendly adjustment, this relay is versatile and convenient. With a DPDT contact arrangement and RoHS compliance, it meets high standards of quality and environmental responsibility. Elevate your circuitry with the efficiency and accuracy of the Agastat 7000 Time Delay Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1423179-2
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On/Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 2 - 20 seconds
Input Voltage: 125 VDC
Control Type: Knob
SKU: AMP4-1423179-2
Multiple Timing Ranges: With
Actuating System: DC
Timing Range (Off-Time): 180 - 1800 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: