6-1755142-4
7022WDIM=RLY,STD,OFF,2P,96V,50S,I,M
Enhance your electrical control system with the Agastat 7000 series Off-Delay Time Delay Relay. With a robust amperage rating of 10 A at 240 VAC, this reliable component ensures efficient performance. Featuring a mounting bracket for easy installation, it offers precise operation with a repeatability of ±5%. The screw terminals provide secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. Equipped with a DPDT contact arrangement (2 Form C, 2 C/O), it guarantees versatility in control setups. The control knob allows for convenient adjustments, while the 96 VDC input voltage ensures compatibility with different power sources. Trust in the quality and durability of this relay for seamless time delay functionality. Please note that this product is not RoHS compliant. Elevate your relay system with the Agastat 7000 series Off-Delay Time Delay Relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1755142-4 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 96 VDC |
Control Type: | Knob |
SKU: | AMP6-1755142-4 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 5 - 50 seconds |
Option: | Dust-Tight Gasketing / Tamper-Proof Cap - Transparent |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 6-1755142-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |