1755150-4
7012FD=RLY,STD,ON,2P,127V50HZ,50S
Introducing the Agastat 7000 Time Delay Relay, a versatile and reliable component for your electronic control systems. With a 10A capacity at 240VAC, this relay is perfect for a variety of applications. Featuring a convenient mounting bracket, screw terminals for easy installation, and a knob for precise control, it offers flexibility and convenience. The On-Delay operation type and 2 Form C (DPDT) contact arrangement provide efficient switching capabilities. Set the delay time anywhere between 5 to 50 seconds, allowing for customized timing functions. With a compact size of 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm), this relay is suitable for space-constrained environments. Trust in the Agastat 7000 for dependable performance in your relay and timing module needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1755150-4 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 5 - 50 seconds |
Input Voltage: | 127 VAC |
Control Type: | Knob |
SKU: | AMP1755150-4 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |