6-1472995-7

7012WA=RLY,STD,ON,2P,96V,1S

Enhance time-delay control in your systems with the Agastat 7000 series relay. With a robust amperage rating of 10A at 240VAC, this relay ensures reliable performance. Featuring a convenient mounting bracket, it is easy to install in various applications. Operating as an on-delay relay, it offers precise timing control with a repeatability of ±5%. The screw terminals allow for secure connections. Measuring 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm) and with a contact arrangement of 2 Form C (DPDT, 2 C/O), it is suitable for diverse setups. The delay time can be adjusted from 0.1 to 1 second, catering to specific timing requirements. Powered by 96VDC input voltage and controlled via a knob, this relay provides versatile functionality. Please note, this product is not RoHS compliant. Ideal for time-critical operations, it is a valuable component in relay systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1472995-7
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Repeatability: ±5%
Termination Type: Screw Terminals
Dimensions: 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: .1 - 1 seconds
Input Voltage: 96 VDC
Control Type: Knob
SKU: AMP6-1472995-7
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: