7-1472995-9

7012WEV=RLY,STD,ON,2P,96V,200S,V

Enhance your industrial equipment with the Agastat 7000 series Time Delay Relay, offering precise timing control for optimal performance. With a robust amperage rating of 10A at 240VAC, this relay is perfect for powering critical systems. Featuring a Mounting Bracket for easy installation, its On-Delay operation type ensures accurate timing functions. The DPDT contact arrangement with 2 C/O contacts guarantees reliable switching. With a delay time range of 20-200 seconds, it allows for customizable delay settings. Controlled via a Knob for easy adjustment, this relay is essential for time-sensitive applications. Its compact dimensions of 4.52 x 3.25 x 3.09 inches make it suitable for various setups. Trust in the Agastat 7000 series for efficient and precise timing solutions in your operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1472995-9
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Repeatability: ±5%
Termination Type: Screw Terminals
Dimensions: 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 20 - 200 seconds
Input Voltage: 96 VDC
Control Type: Knob
SKU: AMP7-1472995-9
Multiple Timing Ranges: Without
Actuating System: DC
Option: Transient/Surge Protection
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: