4-1755142-2

7022X3A=RLY,STD,OFF,2P,110V,1S

Enhance your control system with the Agastat 7000 Series Time Delay Relay. With a durable Mounting Bracket for easy installation, this relay offers reliable performance with an amperage of 10 A at 240 VAC. Featuring an Off-Delay operation type and Screw Terminals for secure connections, it ensures efficient functionality in various applications. The 2 Form C, DPDT contact arrangement provides versatility, while the 110 VDC input voltage and Knob control type offer precision in timing. Trust in this high-quality relay for seamless operation in your electronic systems. Rest assured, it is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1755142-2
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 110 VDC
Control Type: Knob
SKU: AMP4-1755142-2
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): .1 - 1 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: