6-1423164-5
7022RIM=RLY,STD,OFF,2P,60VDC,
Enhance your industrial control systems with the Agastat 7000 series Off-Delay Time Delay Relay. With a rugged Hermetic Sealed Metallic enclosure, this reliable relay is designed for durability in harsh environments. Featuring a contact arrangement of 2 Form C (DPDT), it offers versatile switching capabilities. The 10 A at 240 VAC amperage rating ensures efficient performance, while the ±10% repeatability guarantees precision timing. With screw terminals for easy installation and a convenient knob for control, this relay is a must-have for applications requiring accurate time delay functionality. Compliant with RoHS regulations, it prioritizes environmental sustainability without compromising on quality. Upgrade your systems with the Agastat 7000 series Time Delay Relay for seamless and efficient operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1423164-5 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Enclosure: | Hermetic Sealed Metallic |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 60 VDC |
Control Type: | Knob |
SKU: | AMP6-1423164-5 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 360 - 3600 seconds |
Option: | Dust-Tight Gasketing |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 6-1423164-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |