2-1755148-8
7012PAI2=RLY,STD,ON,2P,125V,1S,I2
Enhance the efficiency of your electrical system with the Agastat 7000 series Time Delay Relay. This reliable device offers a contact arrangement of 2 Form C, DPDT, 2 C/O, ensuring seamless operation. With an amperage of 10A at 240VAC, it delivers optimal performance. The On-Delay operation type, along with a delay time ranging from 0.1 to 1 second, allows for precise timing control. Featuring screw terminals for easy installation, and a mounting bracket for secure placement, this relay is a must-have in any setup. With an input voltage of 125VDC and a control type knob, it offers versatility in application. Compliant with RoHS standards, it prioritizes environmental responsibility. Upgrade your relay system with this high-quality Agastat device.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1755148-8 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | .1 - 1 seconds |
Input Voltage: | 125 VDC |
Control Type: | Knob |
SKU: | AMP2-1755148-8 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |