6-1755142-7
7022X16HA2=RLY,STD,OFF,2P,24V,30M,A2
Discover the reliable performance of the Agastat 7000 series with this off-delay time delay relay. Perfect for a variety of applications, it offers a contact arrangement of 2 Form C, DPDT, 2 C/O for efficient operation. With an amperage of 10A at 240VAC, it ensures powerful performance. Featuring a convenient mounting bracket and screw terminals for easy installation, this relay is designed for user-friendly use. The control knob allows for simple adjustment, while the input voltage of 21VDC ensures compatibility with different systems. Trust in the quality and functionality of this time delay relay for your industrial needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1755142-7 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 21 VDC |
Control Type: | Knob |
SKU: | AMP6-1755142-7 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 18 - 1800 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |