4-1755142-5

7022QBI2=RLY,STD,OFF,2P,12V,5S,I2

Enhance your industrial control systems with the Agastat 7000 series Off-Delay Time Delay Relay, offering reliable performance and precise timing functionality. With an amperage rating of 10 A at 240 VAC, this DPDT relay ensures efficient power management. Featuring a 12 VDC input voltage and screw terminal termination, it offers easy installation and compatibility with various systems. The mounting bracket design allows for secure placement, while the knob control type enables convenient adjustment. With two Form C (2 C/O) contacts, this relay is suitable for a wide range of applications. Trust in its durability and performance for seamless operation in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1755142-5
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 12 VDC
Control Type: Knob
SKU: AMP4-1755142-5
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): .5 - 5 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: