4-1755142-3

7022OIY1=RLY,STD,OFF,2P,24V,60M,Y1

Enhance your control systems with the Agastat 7000 series Time Delay Relay, offering reliable performance with a 10A switching capacity at 240VAC. Designed for precision timing functions, this Off-Delay relay features a convenient knob for easy control. With a DPDT contact arrangement and screw terminals for secure connections, it ensures versatile and dependable operation. Powered by 24VDC input voltage, it is suitable for a wide range of industrial applications. Upgrade your time delay relay system with this high-quality, RoHS-compliant component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1755142-3
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 24 VDC
Control Type: Knob
SKU: AMP4-1755142-3
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 360 - 3600 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: