7-1472995-3

7012ODA2=RLY,STD,ON,2P,24V,50S,A2

Enhance your control systems with the Agastat 7000 series Time Delay Relay. This versatile relay offers 10 A at 240 VAC, ensuring efficient operation. Featuring a Mounting Bracket for easy installation, it is designed for On-Delay functionality with a delay time ranging from 5 to 50 seconds. With a contact arrangement of 2 Form C DPDT, 2 C/O, and termination via Screw Terminals, it provides reliable connectivity. The 24 VDC input voltage and Knob control type offer flexibility in application. Upgrade your setup with this high-performance relay, a must-have for any industrial or automation environment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1472995-3
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 5 - 50 seconds
Input Voltage: 24 VDC
Control Type: Knob
SKU: AMP7-1472995-3
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: