3-1755142-8
7022WCTV=RLY,STD,OFF,2P,96V,15S,T,V
Enhance control and timing precision with the Agastat 7000 series Off-Delay Time Delay Relay. This reliable component features a 10A capacity at 240VAC, making it ideal for various industrial applications. With a compact design and mounting bracket for easy installation, it ensures seamless integration into your system. The DPDT contact arrangement allows for versatile connectivity, while the screw terminals guarantee secure and stable connections. Operated by a knob control, it offers convenient adjustment of the delay timing. With a repeatability of ±5% and ROHS compliance, it meets high standards of performance and environmental responsibility. Upgrade your time delay solutions with this efficient and durable relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1755142-8 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 96 VDC |
Control Type: | Knob |
SKU: | AMP3-1755142-8 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 1.5 - 15 seconds |
Option: | Auxiliary Switch - Two Step Timing / Transient/Surge Protection |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 3-1755142-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |