5-1423161-4

7014PELL=RLY,STD,ON,4P,125V,200S,LL

Enhance your control system with the Agastat 7000 series Time Delay Relay, featuring a robust 4 Form C contact arrangement for versatile connectivity. Designed for precise timing applications, this relay offers an adjustable delay time of 30 to 300 seconds, ensuring reliable operation in various settings. With a 10A capacity at 240VAC and 125VDC input voltage, it delivers efficient performance. The on-delay operation type and ±10% repeatability make it ideal for critical timing functions. Easily mountable with a convenient mounting bracket, and equipped with screw terminals for simple installation, this relay combines durability and convenience. The control knob allows for easy adjustment, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Upgrade your time delay relay system with this high-quality Agastat 7000 series relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1423161-4
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Repeatability: ±10%
Termination Type: Screw Terminals
Dimensions: 147.82 x 82.55 x 84.32 mm, 5.82 x 3.25 x 3.32 in
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Delay Time: 30 - 300 seconds
Input Voltage: 125 VDC
Control Type: Knob
SKU: AMP5-1423161-4
Multiple Timing Ranges: Without
Actuating System: DC
Option: Two Auxiliary Switches - Instant Transfer
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: