5-1423161-6

7014MCI=RLY,STD,ON,4P,28V,20S,I2

Enhance your control system with the Agastat 7000 series Time Delay Relay. With an amperage of 10 A at 240 VAC, this reliable device features a Mounting Bracket for easy installation. Operating on a On-Delay mode, it offers precise timing with a delay range of 2-20 seconds. The 4 Form C, 4PDT contact arrangement ensures versatile functionality, while Screw Terminals provide secure connections. With a low input voltage of 28 VDC and a convenient Knob control type, it's ideal for various applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1423161-6
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Delay Time: 2 - 20 seconds
Input Voltage: 28 VDC
Control Type: Knob
SKU: AMP5-1423161-6
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: