4-1423166-9

7024NFIV=RLY,STD,OFF,4P,48V,10M,I,V

Enhance your control systems with the Agastat 7000 series Time Delay Relay. Featuring a 10 A capacity at 240 VAC, this relay is designed for reliable performance. Its Off-Delay operation type ensures precise timing functions, while the 4 Form C contact arrangement offers versatile connectivity options. With a compact design and mounting bracket included, installation is a breeze. The screw terminals allow for secure connections, and the control knob makes adjustments effortless. RoHS compliant and with ±10% repeatability, this relay meets high industry standards. Upgrade your application with the Agastat 7000 series Time Delay Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1423166-9
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±10%
Termination Type: Screw Terminals
Dimensions: 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Input Voltage: 48 VDC
Control Type: Knob
SKU: AMP4-1423166-9
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 60 - 600 seconds
Option: Transient/Surge Protection
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays
Part Alias: 4-1423166-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: