2-1601194-2
.110X.032 TAB STD SIAMEZE
Enhance your wire connectivity with our SIAMEZE series terminals, designed for seamless integration in your projects. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure secure and reliable contact. The mating retention type with Barbs and Tab splice type provide added stability. Perfect for use with magnet wire, they offer a dependable solution for your terminal needs. With RoHS compliance and a commitment to quality, you can trust in the performance of these connectors for your applications. Explore our range of Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs for comprehensive connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601194-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601194-2 |
Plating Material: | Nickel |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .635 mm / .032 in |
Material Thickness: | .83 mm / .033 in |
Overall Length: | 30.35 mm / 1.194 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 15.01 mm / .591 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |