2-1601138-1
151-006-000=TAB,3.3X0.8,MEDSMZ
Elevate your connectivity with our SIAMEZE series Push Wire Terminals. Designed for seamless integration, these terminals feature IDC Standard termination method with Tab terminal type for efficient wire management. The inclusion of mating retention Barbs ensures secure connections, while the RoHS-compliant construction underscores our commitment to sustainability. Perfect for various applications, from industrial to residential, these Magnet Wire Terminals deliver reliable performance. Upgrade your setup with this essential component from our wide range of connectors, crimp terminals, housings, splices, and lugs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601138-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601138-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 3.3 mm / .13 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 22.15 mm / .872 in |
Magnet Wire Size: | 23 - 12 AWG / .56 - 2.06 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 10.77 mm / .424 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 151-006-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |