1601018-2
131-044-014=TAB,187X020,STDSMZ
Elevate your wire connection game with our SIAMEZE series Magnet Wire Terminals. Designed for easy and efficient installation, these IDC Standard terminations feature Tab terminal types with mating retention Barbs for secure connections. Perfect for a variety of applications, these terminals ensure reliable performance. Crafted with high-quality materials, they meet RoHS compliance standards for environmental sustainability. Upgrade your connectivity solutions with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601018-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601018-2 |
Plating Material: | Pre-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 14.99 mm / .59 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 6.6 mm / .26 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-044-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |